Arrow Electronic Components Online
LM2991SX|TI|simage
LM2991SX|TI|limage
Linear Regulators

LM2991SX

LDO Regulator Neg -3V to -24V 1A 6-Pin(5+Tab) DDPAK T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM2991SX
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Negative
  • Output Type
    Adjustable
  • Output Voltage (V)
    -3 to -24
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    -26
  • Maximum Input Voltage (V)
    0.3
  • Maximum Dropout Voltage @ Current (V)
    0.2@100mA|0.8@1A
  • Reference Voltage (V)
    -1.186
  • Line Regulation
    0.04%/V
  • Load Regulation
    0.4%
  • Maximum Quiescent Current (mA)
    5
  • Junction to Ambient
    27.8°C/W
  • Junction to Case
    41.4°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources