Arrow Electronic Components Online
No Image Available
Linear Regulators

LM2991 MD8

LDO Regulator Neg -3V to -24V 1A Bare Die Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Negative
  • Output Type
    Adjustable
  • Output Voltage (V)
    -3 to -24
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    -26
  • Maximum Input Voltage (V)
    0.3
  • Maximum Dropout Voltage @ Current (V)
    0.2@100mA|0.8@1A
  • Reference Voltage (V)
    -1.186
  • Line Regulation
    0.04%/V
  • Load Regulation
    0.4%
  • Maximum Quiescent Current (mA)
    5
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Supplier Package
    Bare Die
Order Quantity

Documentation and Resources

Datasheets
Design resources