Arrow Electronic Components Online
LM2991GWQML|TI|simage
LM2991GWQML|TI|limage
Linear Regulators

LM2991GW-QML

LDO Regulator Neg -2V to -25V 1A 16-Pin CSOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Negative
  • Output Type
    Adjustable
  • Output Voltage (V)
    -2 to -25
  • Maximum Output Current (A)
    1(Min)
  • Minimum Input Voltage (V)
    -26
  • Maximum Input Voltage (V)
    -26
  • Maximum Dropout Voltage @ Current (V)
    0.2@0.1A|0.8@1A
  • Reference Voltage (V)
    -1.18
  • Line Regulation
    26mV
  • Load Regulation
    12mV
  • Maximum Quiescent Current (mA)
    5
  • Maximum Junction Ambient Thermal Resistance
    130°C/W
  • Maximum Junction Case Thermal Resistance
    6°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.78
  • Package Width
    6.35
  • Package Length
    9.91(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    CSOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources