Arrow Electronic Components Online
LM2990SX15/NOPB|TI|simage
LM2990SX15/NOPB|TI|originalImage
Linear Regulators

LM2990SX-15/NOPB

LDO Regulator Neg -15V 1.8A 4-Pin(3+Tab) DDPAK T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Negative
  • Accuracy (%)
    ±5
  • Output Type
    Fixed
  • Output Voltage (V)
    -15
  • Maximum Output Current (A)
    1.8
  • Minimum Input Voltage (V)
    -26
  • Maximum Input Voltage (V)
    -6
  • Maximum Dropout Voltage @ Current (V)
    0.3@100mA|1@1A
  • Line Regulation
    60mV
  • Load Regulation
    50mV
  • Maximum Quiescent Current (mA)
    50
  • Junction to Ambient
    41.3°C/W
  • Junction to Case
    43°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.45
  • Package Width
    9.02
  • Package Length
    10.16
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources