Arrow Electronic Components Online
LM2941CT/NOPB|TI|simage
LM2941CT/NOPB|TI|limage
Linear Regulators

LM2941CT/NOPB

LDO Regulator Pos 5V to 20V 1A Automotive 5-Pin(5+Tab) TO-220 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    5 to 20
  • Maximum Output Current (A)
    1(Min)
  • Minimum Input Voltage (V)
    -15
  • Maximum Input Voltage (V)
    26
  • Maximum Dropout Voltage @ Current (V)
    0.2@100mA|0.8@1A
  • Reference Voltage (V)
    1.313
  • Line Regulation
    4mV/V(Typ)
  • Load Regulation
    7mV/V(Typ)
  • Maximum Quiescent Current (mA)
    15
  • Special Features
    Current Limit|Reverse Battery Protection|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    8.46
  • Package Width
    4.45
  • Package Length
    10.16
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    5
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources