Linear Regulators
LM2941CT/NOPB
LDO Regulator Pos 5V to 20V 1A Automotive 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
5 to 20
Maximum Output Current (A)
1(Min)
Minimum Input Voltage (V)
-15
Maximum Input Voltage (V)
26
Maximum Dropout Voltage @ Current (V)
0.2@100mA|0.8@1A
Reference Voltage (V)
1.313
Line Regulation
4mV/V(Typ)
Load Regulation
7mV/V(Typ)
Maximum Quiescent Current (mA)
15
Special Features
Current Limit|Reverse Battery Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
8.46
Package Width
4.45
Package Length
10.16
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
5
Lead Shape
Through Hole
Order Quantity

