Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM2941CS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
5 to 20
Maximum Output Current (A)
1(Min)
Minimum Input Voltage (V)
-15
Maximum Input Voltage (V)
26
Maximum Dropout Voltage @ Current (V)
0.2@100mA|0.8@1A
Reference Voltage (V)
1.313
Line Regulation
4mV/V(Typ)
Load Regulation
7mV/V(Typ)
Maximum Quiescent Current (mA)
15
Special Features
Current Limit|Reverse Battery Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
4.83(Max)
Package Width
9.65(Max)
Package Length
10.67(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

