Linear Regulators
LM2940IMP-10/NOPB
LDO Regulator Pos 10V 1A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
10
Maximum Output Current (A)
1(Min)
Minimum Input Voltage (V)
11.5
Maximum Input Voltage (V)
26
Maximum Dropout Voltage @ Current (V)
0.8@1A, 0.15@100mA
Line Regulation
100mV
Load Regulation
100mV
Maximum Quiescent Current (mA)
15
Maximum Junction Ambient Thermal Resistance
59.3°C/W
Maximum Junction Case Thermal Resistance
38.9°C/W
Special Features
Current Limit, Reverse Battery Protection, Short Circuit Protection, Shutdown, Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
3.7(Max)
Package Length
6.7(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing
Family/Series
LM2940
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Order Quantity

