Linear Regulators
LM2940CT5.0 LF01
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) TO-220 SMD Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542330001
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±5
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
1(Min)
Minimum Input Voltage (V)
6.25
Maximum Input Voltage (V)
26
Maximum Dropout Voltage @ Current (V)
0.8@1A|0.15@100mA
Line Regulation
50mV
Load Regulation
50mV
Maximum Quiescent Current (mA)
15
Maximum Junction Ambient Thermal Resistance
23.3°C/W
Maximum Junction Case Thermal Resistance
16.1°C/W
Special Features
Current Limit|Reverse Battery Protection|Short Circuit Protection|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
4.57
Package Width
8.64
Package Length
10.16
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220 SMD
Pin Count
4
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

