Arrow Electronic Components Online
LM2937ET2.5/NOPB|TI|limage
LM2937ET2.5/NOPB|TI|originalImage
Linear Regulators

LM2937ET-2.5/NOPB

LDO Regulator Pos 2.5V 0.5A Automotive 3-Pin(3+Tab) TO-220 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±5
  • Output Type
    Fixed
  • Output Voltage (V)
    2.5
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    26
  • Line Regulation
    7.5mV(Typ)
  • Load Regulation
    2.5mV(Typ)
  • Maximum Quiescent Current (mA)
    10
  • Junction to Ambient
    77.9°C/W
  • Junction to Case
    35.5°C/W
  • Special Features
    Thermal Protection|Short Circuit Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    8.89(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.16
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources