Linear Regulators
LM2937ET-12
LDO Regulator Pos 12V 0.5A Automotive 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM2937ET-12
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±5
Output Type
Fixed
Output Voltage (V)
12
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
13
Maximum Input Voltage (V)
26
Maximum Dropout Voltage @ Current (V)
0.25@50mA|1@500mA
Line Regulation
120mV
Load Regulation
120mV
Maximum Quiescent Current (mA)
10
Maximum Junction Ambient Thermal Resistance
77.9°C/W
Maximum Junction Case Thermal Resistance
35.5°C/W
Special Features
Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
8.89(Max)
Package Width
4.7(Max)
Package Length
10.16
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Lead Shape
Through Hole
Order Quantity

