Linear Regulators
LM2936M-3.0/NOPB
LDO Regulator Pos 3V 0.05A Automotive 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3
Maximum Output Current (A)
0.05
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.1@100uA|0.4@50mA
Line Regulation
30mV
Load Regulation
30mV
Maximum Quiescent Current (mA)
0.02
Maximum Junction Ambient Thermal Resistance
140°C/W
Maximum Junction Case Thermal Resistance
45°C/W
Special Features
Current Limit|Reverse Battery Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

