Arrow Electronic Components Online
LM2936HVBMAX3.3/NOPB|TI|simage
LM2936HVBMAX3.3/NOPB|TI|limage
Linear Regulators

LM2936HVBMAX3.3/NOPB

LDO Regulator Pos 3.3V 0.05A 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.05
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    60
  • Maximum Dropout Voltage @ Current (V)
    0.1@100uA|0.4@50mA
  • Line Regulation
    30mV
  • Load Regulation
    30mV
  • Maximum Quiescent Current (mA)
    0.02
  • Junction to Ambient
    140°C/W
  • Junction to Case
    45°C/W
  • Special Features
    Current Limit|Reverse Battery Protection|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources