Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±5
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.1(Min)
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.2@10mA|0.6@100mA
Line Regulation
30mV
Load Regulation
50mV
Maximum Junction Ambient Thermal Resistance
178°C/W
Maximum Junction Case Thermal Resistance
83°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
7.87(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Through Hole
Order Quantity

