Arrow Electronic Components Online
LM2931M5.0/NOPB|TI|simage
LM2931M5.0/NOPB|TI|limage
Linear Regulators

LM2931M-5.0/NOPB

LDO Regulator Pos 5V 0.1A Automotive 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.1(Min)
  • Maximum Input Voltage (V)
    33(Typ)
  • Maximum Dropout Voltage @ Current (V)
    0.6@100mA|0.2@10mA
  • Line Regulation
    30mV
  • Load Regulation
    50mV
  • Maximum Quiescent Current (mA)
    1
  • Junction to Ambient
    160°C/W
  • Special Features
    Thermal Protection|Short Circuit Protection|Reverse Battery Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources