Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
3 to 24
Maximum Output Current (A)
0.1(Min)
Maximum Input Voltage (V)
33(Typ)
Maximum Dropout Voltage @ Current (V)
0.2@10mA|0.6@100mA
Reference Voltage (V)
1.26
Line Regulation
1.5mV/V
Load Regulation
1%
Maximum Quiescent Current (mA)
1
Maximum Junction Ambient Thermal Resistance
160°C/W
Special Features
Reverse Battery Protection|Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

