Arrow Electronic Components Online
LM2931ACD2TR4G|ONSEMI|simage
LM2931ACD2TR4G|ONSEMI|limage
Linear Regulators

LM2931ACD2TR4G

LDO Regulator Pos 2.7V to 29.5V 0.1A 6-Pin(5+Tab) D2PAK T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Adjustable
  • Output Voltage (V)
    2.7 to 29.5
  • Maximum Output Current (A)
    0.1(Min)
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    40
  • Maximum Dropout Voltage @ Current (V)
    0.2@10mA|0.6@100mA
  • Reference Voltage (V)
    1.23
  • Line Regulation
    1.5mV/V
  • Load Regulation
    1%/V
  • Junction to Ambient
    70°C/W
  • Junction to Case
    5°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max)
  • Package Width
    9.35(Max)
  • Package Length
    10.24(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources