Operational Amplifiers - Op Amps
LM2904BAIDGKR
Op Amp Dual GP ±18V/36V 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
2@36V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.004@36V
Maximum Input Bias Current (uA)
0.035@36V
Typical Output Current (mA)
30@15V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.5@36V
Typical Input Noise Voltage Density (nV/rtHz)
40@36V
Typical Voltage Gain (dB)
102.92
Minimum PSRR (dB)
113.98(Typ)
Minimum CMRR (dB)
65
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
1.2
Typical Settling Time (ns)
4000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8

