Arrow Electronic Components Online
LM2876TF/NOPB|TI|simage
LM2876TF/NOPB|TI|limage
Audio Amplifiers

LM2876TF/NOPB

Audio Amp Speaker 1-CH Mono 40W Class-AB 11-Pin(11+Tab) TO-220 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • Typical Gain Bandwidth Product (MHz)
    8
  • THDN
    0.06%@8Ohm@25W
  • Output Signal Type
    Single
  • Output Type
    1-Channel Mono
  • Maximum Input Offset Voltage (mV)
    10
  • Minimum Single Supply Voltage (V)
    20
  • Typical Single Supply Voltage (V)
    18
  • Maximum Single Supply Voltage (V)
    60
  • Minimum Dual Supply Voltage (V)
    ±10
  • Typical Dual Supply Voltage (V)
    ±12|±15|±18|±24|±28
  • Maximum Dual Supply Voltage (V)
    ±30
  • Maximum Input Bias Current (uA)
    1@±30V
  • Maximum Quiescent Current (mA)
    50@±30V
  • Power Supply Type
    Single|Dual
  • Typical Output Power x Channels @ Load (W)
    40x1@8Ohm
  • Maximum Power Dissipation (mW)
    125000
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    10.64
  • Package Width
    4.5
  • Package Length
    20.02
  • PCB changed
    11
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    11

Documentation and Resources

Datasheets
Design resources