Arrow Electronic Components Online
LM285BYZ2.5/NOPB|TI|simage
LM285BYZ2.5/NOPB|TI|limage
Voltage References

LM285BYZ-2.5/NOPB

V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Shunt
  • Initial Accuracy
    0.8%
  • Maximum Temperature Coefficient
    50ppm/°C
  • Load Regulation
    10mV
  • Output Voltage (V)
    2.5
  • Maximum Output Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    5.34(Max) mm
  • Package Width
    4.19(Max) mm
  • Package Length
    5.21(Max) mm
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources