Arrow Electronic Components Online
LM2854MH1000|TI|simage
LM2854MH1000|TI|limage
DC to DC Converter and Switching Regulator Chip

LM2854MH-1000

Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 4A 16-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM2854MH-1000
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1050(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 5
  • Maximum Output Current (A)
    4
  • Minimum Input Voltage (V)
    2.95
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.95 to 5.5
  • Typical Quiescent Current (uA)
    1700
  • Line Regulation
    0.04%(Typ)
  • Load Regulation
    0.25mV/A(Typ)
  • Efficiency (%)
    98
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources