Power Management Development Boards and Kits
LM2852Y-1.2EVAL
LM2852 DC to DC Converter and Switching Regulator Chip 1.2V Output Demonstration Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Demonstration Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
1.2(Typ)
Output Current (mA)
2000
Input Voltage Range
2.85VDC to 5.5VDC
Typical Switching Frequency (kHz)
500|1500
Supported Device
LM2852