Temperature and Humidity Sensors
LM27CIM5-1HJ/NOPB
Temperature Sensor Digital 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM27CIM5-1HJ/NOPB
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±3°C(Max)
Sensor Gain
-10.82mV/°C
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
22
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
120
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

