Arrow Electronic Components Online
LM2770SD1215/NOPB|TI|simage
LM2770SD1215/NOPB|TI|limage
Charge Pump

LM2770SD-1215/NOPB

Charge Pump STPDN 1.2V to 1.575V 250mA 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Step Down
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 1.575
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Output Current (mA)
    250(Max)
  • Maximum Switching Frequency (kHz)
    700(Typ)
  • Efficiency (%)
    85(Min)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.15(Max)
  • Package Length
    3.15(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources