Power Management Development Boards and Kits
LM2757TMEV
LM2757TM Charge Pump 4.1V/4.5V/50V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
9030.90.66.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Charge Pump
Number of Outputs
1
Output Voltage Range (VDC)
4.1|4.5|50
Output Current (mA)
180
Typical Switching Frequency (kHz)
1240
Efficiency (%)
93
Supported Device
LM2757TM