Power Management Development Boards and Kits
LM2747EVAL
LM2747 DC to DC Controller 0.6V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
9030.90.66.00
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
0.6(Min)
Input Voltage Range
1VDC to 14VDC/3VDC to 6VDC
Typical Switching Frequency (kHz)
250 to 1000
Supported Device
LM2747

