Arrow Electronic Components Online
LM2745MTC/NOPB|TI|simage
LM2745MTC/NOPB|TI|limage
DC to DC Controllers

LM2745MTC/NOPB

DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.6 to 13.5
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    17
  • Operating Supply Voltage Range (V)
    1 to 17
  • Maximum Supply Current (mA)
    2(Typ)
  • Minimum Switching Frequency (kHz)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources