Power Management Development Boards and Kits
LM2745-19AEVAL
LM2745 DC to DC Controller 1.2V to 3.3V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
9030.90.66.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
1.2 to 3.3
Output Current (mA)
19000
Input Voltage Range
8VDC to 14VDC
Typical Switching Frequency (kHz)
300
Supported Device
LM2745
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Product Length (mm)
55.62
Product Depth (mm)
26.16