DC to DC Controllers
LM2743MTC/NOPB
DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.6 to 13.5
Maximum Output Current (A)
20
Maximum Switching Frequency (kHz)
1000
Minimum Input Voltage (V)
1
Maximum Input Voltage (V)
16
Operating Supply Voltage Range (V)
3 to 6
Maximum Supply Current (mA)
1.7(Typ)
Typical Quiescent Current (mA)
1.7
Typical Gate Driver Pull Up Resistance (Ohm)
3/3
Typical Gate Driver Pull Down Resistance (Ohm)
2/2
Minimum Switching Frequency (kHz)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
5.1(Max) mm
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

