Arrow Electronic Components Online
LM27403SQ/NOPB|TI|simage
LM27403SQ/NOPB|TI|limage
DC to DC Controllers

LM27403SQ/NOPB

DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.6 to 19
  • Maximum Output Current (A)
    30
  • Maximum Switching Frequency (kHz)
    1200
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    20
  • Operating Supply Voltage Range (V)
    2.6 to 5.5
  • Typical Quiescent Current (mA)
    3.5
  • Typical Gate Driver Pull Up Resistance (Ohm)
    1.5/1.5
  • Typical Gate Driver Pull Down Resistance (Ohm)
    0.9/1
  • Minimum Switching Frequency (kHz)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    4.15(Max) mm
  • Package Length
    4.15(Max) mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources