Power Management Development Boards and Kits
LM27403EVM
LM27403 DC to DC Controller 1.188V to 1.212V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
1.188 to 1.212
Output Current (mA)
25000
Input Voltage Range
7VDC to 20VDC
Typical Switching Frequency (kHz)
250
Efficiency (%)
91
Supported Device
LM27403

