DC to DC Converter and Switching Regulator Chip
LM2736XMK/NOPB
Conv DC-DC 3V to 18V Step Down Single-Out 1.25V to 16V 0.75A 6-Pin TSOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1600(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.25 to 16
Maximum Output Current (A)
0.75
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
18
Typical Quiescent Current (uA)
1500
Line Regulation
0.01%/V(Typ)
Efficiency (%)
90
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.75(Max) mm
Package Length
3.05(Max) mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

