DC to DC Converter and Switching Regulator Chip
LM2735YMF/NOPB
Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V 3A 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
520(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
3 to 24
Maximum Output Current (A)
3(Typ)
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.7 to 5.5
Typical Switch Current (A)
2.25
Typical Quiescent Current (uA)
7000
Efficiency (%)
90
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

