Arrow Electronic Components Online
LM2735XSDEVAL|TI|simage
LM2735XSDEVAL|TI|limage
Power Management Development Boards and Kits

LM2735XSDEVAL

LM2735X DC to DC Converter and Switching Regulator Chip 3V to 24V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.90.66.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3 to 24
  • Input Voltage Range
    2.7VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    1600
  • Supported Device
    LM2735X

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources