DC to DC Converter and Switching Regulator Chip
LM2734YMK/NOPB
Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A 6-Pin TSOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.50
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
550(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 18
Maximum Output Current (A)
1
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
20
Typical Switch Current (A)
2.5(Max)
Typical Quiescent Current (uA)
1500
Efficiency (%)
90
Maximum ESD Protection Voltage (kV)
2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.75(Max)
Package Length
3.05(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

