Arrow Electronic Components Online
LM27342SDEVAL|TI|simage
LM27342SDEVAL|TI|limage
Power Management Development Boards and Kits

LM27342SDEVAL

LM27342 DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.90.66.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    0 to 2000
  • Input Voltage Range
    5VDC to 20VDC
  • Typical Switching Frequency (kHz)
    1000 to 2350
  • Supported Device
    LM27342
  • Product Length (mm)
    33.02
  • Product Depth (mm)
    27.94

Documentation and Resources

Datasheets
Design resources