Arrow Electronic Components Online
LM2717MTX/NOPB|TI|simage
LM2717MTX/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LM2717MTX/NOPB

Conv DC-DC 4V to 20V Step Down Dual-Out 1.265V to 18V/3.3V 3.2A/2.2A 24-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable|Fixed
  • Maximum Switching Frequency (kHz)
    600(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    1.265 to 18|3.3
  • Maximum Output Current (A)
    3.2|2.2
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    20
  • Operating Supply Voltage Range (V)
    4 to 20
  • Typical Quiescent Current (uA)
    6000
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources