Arrow Electronic Components Online
LM2700QMTXADJ/NOPB|TI|simage
LM2700QMTXADJ/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LM2700QMTX-ADJ/NOPB

Conv DC-DC 2.2V to 12V Step Up Single-Out 1.26V to 17.5V 2.5A Automotive 14-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    600/1250
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.26 to 17.5
  • Maximum Output Current (A)
    2.5
  • Minimum Input Voltage (V)
    2.2
  • Maximum Input Voltage (V)
    12
  • Operating Supply Voltage Range (V)
    2.2 to 12
  • Typical Switch Current (A)
    3.6
  • Typical Quiescent Current (uA)
    5
  • Line Regulation
    0.02%/V(Typ)
  • Maximum ESD Protection Voltage (kV)
    2@HBM/0.2@MM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources