Arrow Electronic Components Online
LM2682MMX/NOPB|TI|simage
LM2682MMX/NOPB|TI|limage
Charge Pump

LM2682MMX/NOPB

Charge Pump INV/STPUP -2V to -5.5V/4V to 11V 10mA 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Inverting/Step Up
  • Output Type
    Adjustable
  • Output Voltage (V)
    -2 to -5.5|4 to 11
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.3
  • Maximum Power Dissipation (mW)
    300
  • Output Current (mA)
    10(Max)
  • Maximum Switching Frequency (kHz)
    6(Typ)
  • Efficiency (%)
    94(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources