DC to DC Converter and Switching Regulator Chip
LM2676SX-5.0/NOPB
Conv DC-DC 8V to 40V Step Down Single-Out 5V 3A 8-Pin(7+Tab) TO-263 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
260(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5
Maximum Output Current (A)
3
Minimum Input Voltage (V)
8
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
8 to 40
Typical Switch Current (A)
4.5
Typical Quiescent Current (uA)
4200
Efficiency (%)
88(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.57
Package Width
8.64
Package Length
10.16
PCB changed
7
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-263
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

