Arrow Electronic Components Online
LM2676SADJEVM|TI|simage
LM2676SADJEVM|TI|limage
Power Management Development Boards and Kits

LM2676S-ADJEVM

LM2676 DC to DC Converter and Switching Regulator Chip 5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    3000
  • Input Voltage Range
    8VDC to 40VDC
  • Typical Switching Frequency (kHz)
    260
  • Supported Device
    LM2676

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources