DC to DC Converter and Switching Regulator Chip
LM2675N-12/NOPB
Conv DC-DC 8V to 40V Step Down Single-Out 12V 1A 8-Pin PDIP Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
260(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
12
Maximum Output Current (A)
1
Minimum Input Voltage (V)
8
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
6.5 to 40
Typical Quiescent Current (uA)
2500
Efficiency (%)
94(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

