DC to DC Converter and Switching Regulator Chip
LM2674M-12
Conv DC-DC 8V to 40V Step Down Single-Out 12V 0.5A 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM2674M-12
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
260(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
12
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
8
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
6.5 to 40
Typical Quiescent Current (uA)
2500
Efficiency (%)
94(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

