Arrow Electronic Components Online
LM2671LDADJ|TI|simage
LM2671LDADJ|TI|limage
DC to DC Converter and Switching Regulator Chip

LM2671LD-ADJ

Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 1.21V to 37V 0.5A 16-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM2671LD-ADJ
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    260(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.21 to 37
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    8
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    6.5 to 40
  • Typical Switch Current (A)
    0.8
  • Typical Quiescent Current (uA)
    2500
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources