Arrow Electronic Components Online
LM2670SDADJ/NOPB|TI|simage
LM2670SDADJ/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LM2670SD-ADJ/NOPB

Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 1.2V to 37V 3A 14-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    260(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.2 to 37
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    8
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    8 to 40
  • Typical Quiescent Current (uA)
    4200
  • Efficiency (%)
    88(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    5
  • Package Length
    6
  • PCB changed
    14
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    14
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources