Arrow Electronic Components Online
LM2665M6X/NOPB|TI|simage
LM2665M6X/NOPB|TI|limage
Charge Pump

LM2665M6X/NOPB

Charge Pump STPUP 1.8V to 11V 40mA 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Step Up
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.8 to 11
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.65(Typ)
  • Maximum Power Dissipation (mW)
    600
  • Output Current (mA)
    40(Min)
  • Maximum Switching Frequency (kHz)
    80(Typ)
  • Efficiency (%)
    94(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources