DC to DC Converter and Switching Regulator Chip
LM2623AMM/NOPB
Conv DC-DC 0.8V to 14V Step Up Single-Out 1.24V to 14V 2A 8-Pin VSSOP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
300 to 2000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.24 to 14
Maximum Output Current (A)
2
Minimum Input Voltage (V)
0.8
Maximum Input Voltage (V)
14
Operating Supply Voltage Range (V)
0.8 to 14
Typical Switch Current (A)
2.85
Typical Quiescent Current (uA)
80
Efficiency (%)
87(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing
Family/Series
LM2623
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Order Quantity

