DC to DC Converter and Switching Regulator Chip
LM2593HVS-5.0/NOPB
Conv DC-DC 4.5V to 60V Step Down Single-Out 5V 2A 8-Pin(7+Tab) TO-263 Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
173
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5
Maximum Output Current (A)
2
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
4.5 to 60
Typical Quiescent Current (uA)
5000
Efficiency (%)
81(Typ)
Maximum ESD Protection Voltage (kV)
2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
4.57
Package Width
8.64
Package Length
10.16
PCB changed
7
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-263
Pin Count
8
Lead Shape
Gull-wing
Family/Series
LM2593HV-5.0
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
45
MSL
3
Order Quantity

