Operational Amplifiers - Op Amps
LM258AWYPT
Op Amp Dual Low Power Amplifier 30V 8-Pin TSSOP T/R Automotive AEC-Q100
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Unknown
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
3@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
30
Maximum Input Offset Current (uA)
0.01@5V
Maximum Input Bias Current (uA)
0.05@5V
Maximum Supply Current (mA)
1.2@5V@-40C to 105C
Typical Output Current (mA)
40@15V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.6@15V
Typical Input Noise Voltage Density (nV/rtHz)
55@30V
Typical Voltage Gain (dB)
100
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
1.1
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

