Arrow Electronic Components Online
LM2587SXADJ|TI|simage
LM2587SXADJ|TI|limage
DC to DC Converter and Switching Regulator Chip

LM2587SX-ADJ

Conv DC-DC 4V to 40V Step Up Single-Out 1.23V to 60V 6-Pin(5+Tab) DDPAK T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM2587SX-ADJ
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    115
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.23 to 60
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    4 to 40
  • Typical Switch Current (A)
    6.5
  • Typical Quiescent Current (uA)
    11000
  • Line Regulation
    100mV
  • Load Regulation
    100mV
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max) mm
  • Package Width
    9.65(Max) mm
  • Package Length
    10.67(Max) mm
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources